Texas Instruments NE555P

Texas Instruments Monostable Circuit, Adjustable/Single-Shot Timer, PDIP, 0°C Min, TH
$ 0.252
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments NE555P.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet36 pages11 years ago
Datasheet31 pages14 years ago
Datasheet30 pages15 years ago
Technical Drawing2 pages16 years ago

Upverter

element14 APAC

TME

Newark

Inventory History

3 month trend:
+4.38%

CAD Models

Download Texas Instruments NE555P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.252
$ 0.606
$ 0.606
Stock
1,129,204
575,375
575,375
Authorized Distributors
4
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Quiescent Current
15 mA
250 µA
250 µA
Low Level Output Current
200 mA
100 mA
100 mA
Frequency
500 kHz
2.1 MHz
2.1 MHz
Min Supply Voltage
4.5 V
2 V
2 V
Max Supply Voltage
16 V
15 V
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

Texas InstrumentsSA555P
Precision timer for -55 to 85C operation 8-PDIP -40 to 85
Texas InstrumentsNA555P
Texas Instruments Precision timer, Astable,RC Monostable timing, PDIPencapsulation, Through hole mounting
Texas InstrumentsNE555PE4
TIMER, PRECISION; PDIP; 8; 9 MA (TYP.); 16 V (MAX.); 12.5 V (TYP.)
Texas InstrumentsSE555P
Timer, Precision; PDIP; 8; 10 mA (Typ.) @ Output Low, 15 V; 18 V (Max.)

Descriptions

Descriptions of Texas Instruments NE555P provided by its distributors.

Texas Instruments Monostable Circuit, Adjustable/Single-Shot Timer, PDIP, 0°C Min, TH
Single Precision Timer 8-PDIP 0 to 70
Standard Timer Single 0C 70C 8-Pin PDIP Tube
IC LM555P Single Timer (LM555CN,NE555N,TL555P,MC1455P)
NE555 Timer IC, 4.5-16V, 0-70¡ãC, 200mA, 1 Timer, PDIP
IC, PRECISION TIMER, 500KHZ, 16V, 8-DIP;; IC, PRECISION TIMER, 500KHZ, 16V, 8-DIP; Operating Mode: Astable / Monostable; No. of Timers: 1; Clock External Input: Yes; Frequency: 500kHz; Supply Voltage Range: 4.5V to 16V; Digital IC Case Style: DIP; No. of Pins: 8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • NE555P .
  • NE555P.
  • NE555P..