Texas Instruments SE555P

Timer, Precision; PDIP; 8; 10 mA (Typ.) @ Output Low, 15 V; 18 V (Max.)
$ 0.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SE555P.

Texas Instruments

Datasheet36 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages12 years ago
Datasheet31 pages14 years ago
Datasheet30 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet27 pages18 years ago

Farnell

Newark

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
+0.04%

CAD Models

Download Texas Instruments SE555P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.213
$ 0.237
$ 0.237
Stock
351,339
1,231,931
1,231,931
Authorized Distributors
4
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Quiescent Current
12 mA
15 mA
15 mA
Low Level Output Current
200 mA
200 mA
200 mA
Frequency
100 kHz
500 kHz
500 kHz
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
16 V
16 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsNE555PE4
TIMER, PRECISION; PDIP; 8; 9 MA (TYP.); 16 V (MAX.); 12.5 V (TYP.)
Texas InstrumentsNE555P
Texas Instruments Monostable Circuit, Adjustable/Single-Shot Timer, PDIP, 0°C Min, TH
Texas InstrumentsSA555P
Precision timer for -55 to 85C operation 8-PDIP -40 to 85
Texas InstrumentsNA555P
Texas Instruments Precision timer, Astable,RC Monostable timing, PDIPencapsulation, Through hole mounting

Descriptions

Descriptions of Texas Instruments SE555P provided by its distributors.

Timer, Precision; PDIP; 8; 10 mA (Typ.) @ Output Low, 15 V; 18 V (Max.)
TEXAS INSTRUMENTS SE555P IC, PRECISION TIMER, SINGLE, 18V, 8-DIP
Precision timer for -55 to 125C operation 8-PDIP -55 to 125
Standard Timer Single -55C 125C 8-Pin PDIP T/R
IC OSC SINGLE TIMER 100KHZ 8-DIP
Texas Instruments timer circuit, standard timing, PDIPencapsulation, Minimum operating temperature -55 °C, Through hole mounting
IC, PRECISION TIMER, SINGLE, 18V, 8-DIP; Frequency: -; Supply Voltage Min: 4.5V; Supply Voltage Max: 18V; Digital IC Case: DIP; No. of Pins: 8Pins; Operating Tempera; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SE555P .
  • SE555P.
  • SE555P..