Analog Devices DS1110LE-250+

Active Tapped Delay Line 10 TAP 1-IN 25ns ABS 250ns MAX 14-Pin TSSOP

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1110LE-250+.

_legacy Avnet

Datasheet7 pages22 years ago

CAD Models

Download Analog Devices DS1110LE-250+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsCDCLVC1106PWR
Low jitter, 1:6 LVCMOS fan-out clock buffer 14-TSSOP -40 to 85
Texas InstrumentsCDCLVC1106PW
Low jitter, 1:6 LVCMOS fan-out clock buffer 14-TSSOP -40 to 85
Texas InstrumentsTLC2934IPW
3.3 V 130 MHZ VCO, PHASE FREQUENCY DETECTOR | IC PHASE LOCK LOOP HP 14-TSSOP
Analog DevicesADF4106BRUZ
Clock Generator/Frequency Synthesizer /PLL
Analog DevicesADF4156BRUZ
Clock Generator/Frequency Synthesizer /PLL
Analog DevicesADF4107BRUZ
TSSOP-16-4.3mm Clock Generators / Frequency Synthesizers / PLL ROHS

Descriptions

Descriptions of Analog Devices DS1110LE-250+ provided by its distributors.

Active Tapped Delay Line 10 TAP 1-IN 25ns ABS 250ns MAX 14-Pin TSSOP
Tube e3 Obsolete CMOS delay line circuit 5mm 250ns 2.7V 8Weeks
IC DELAY LN 10TAP 250NS 14TSSOP
IC DEL LINE 10TAP 250NS 14TSSOP
SILICON DELAY LINE; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: TSSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1110LE250+