Analog Devices DS1100M-150

SILICON DELAY LINE Nonprogrammable TIN LEAD CMOS delay line IC -40C~85C 5V 30ns 7.62mm
$ 2.61

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1100M-150.

SHENGYU ELECTRONICS

Datasheet7 pages15 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.61
$ 2.61
Stock
90,852
121,465
Authorized Distributors
1
1
Propagation Delay
-
-
Number of Taps
-
-
Turn-On Delay Time
-
-
Frequency
-
-
Load Capacitance
-
-
Interface
-
-
Min Supply Voltage
-
4.75 V
Max Supply Voltage
-
5.25 V
Number of Channels
-
-
Case/Package
-
DIP
Number of Pins
-
-

Related Parts

Texas InstrumentsSN74LS21N
20ns@ 5V,15pF 1 4 2 2 4.75V 5.25V 8mA AND Gate LS 400¦ÌA PDIP-14 19.3mm*6.35mm*4.57mm
Texas InstrumentsSN74LS139AN
DECODER/MULTIPLEXER; DUAL 2 LINE TO 4 LINE DECODERS; 16-LEAD PDIP; 7 V; 0.1 MA
Texas InstrumentsSN65176BP
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP Tube
Analog DevicesMAX487ECPA+
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N Tube
Analog DevicesMAX483EPA+
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N
Analog DevicesMAX487CPA+
MAX487 Series 250 kbps 5.25 V Half-Duplex RS-485/RS-422 Transceiver - PDIP-8

Descriptions

Descriptions of Analog Devices DS1100M-150 provided by its distributors.

SILICON DELAY LINE Nonprogrammable TIN LEAD CMOS delay line IC -40C~85C 5V 30ns 7.62mm
Active Tapped Delay Line 5-Tap 1-Input 30ns ABS 150ns 8-Pin DIP
SILICON DELAY LINE; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1100M150