Analog Devices 8100613EA

THROUGH-HOLE Non-RoHS Compliant SEPARATE OUTPUT DPST Switch IC 75Ohm 18V 450ns 125C
$ 26.53

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices 8100613EA.

_legacy Avnet

Datasheet5 pages24 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 26.53
$ 2.35
$ 2.35
Stock
86,136
34,369
34,369
Authorized Distributors
1
3
3
Case/Package
CDIP
DIP
DIP
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
-
1 µs
1 µs
Turn-Off Delay Time
-
500 ns
500 ns
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Max Supply Current
-
-
-
Min Operating Temperature
-
0 °C
0 °C
Max Operating Temperature
-
75 °C
75 °C
On Resistance (RON)
-
-
-
Number of Channels
-
2
2
Number of Bits
-
-
-

Descriptions

Descriptions of Analog Devices 8100613EA provided by its distributors.

THROUGH-HOLE Non-RoHS Compliant SEPARATE OUTPUT DPST Switch IC 75Ohm 18V 450ns 125C
Analog Switch Single DPST 16-Pin CDIP
1-CHANNEL DBL POLE SGL THROW SWITCH CDIP16
DPST; Temperature Grade: MILITARY; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
Analog Switch ICs CMOS TTL Compatible

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated