Harris HI1-5044-7

75Ω 1 Double-pole, Single-throw(DPST) CERDIP-16 Analog Switches / Multiplexers ROHS
$ 2.35
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harris HI1-5044-7.

IHS

Datasheet11 pages0 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 2.35
$ 26.53
$ 26.53
Stock
34,369
86,136
86,136
Authorized Distributors
3
1
1
Case/Package
DIP
CDIP
CDIP
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
1 µs
-
-
Turn-Off Delay Time
500 ns
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Max Supply Current
-
-
-
Min Operating Temperature
0 °C
-
-
Max Operating Temperature
75 °C
-
-
On Resistance (RON)
-
-
-
Number of Channels
2
-
-
Number of Bits
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date1997-03-28
LTD Date1997-03-28

Descriptions

Descriptions of Harris HI1-5044-7 provided by its distributors.

75Ω 1 Double-pole, Single-throw(DPST) CERDIP-16 Analog Switches / Multiplexers ROHS
DPST, 1 Func, 2 Channel, CMOS, CDIP16
IC SWITCH DPSTX1 75OHM 16CERDIP

Manufacturer Aliases

Harris has several brands around the world that distributors may use as alternate names. Harris may also be known as the following names:

  • HAR
  • Harris Corporation
  • HARRIS SEMICONDUCTOR
  • HARR
  • HARIS
  • HARRI
  • HARRIS CORP
  • HARRIS SEMI
  • HARRIS COMMUNICATIONS
  • HARRIS_S
  • Harris / Intersil
  • HARRIS SEM
  • Harris Corporation/Intersil
  • Harris Broadcast Communications Solutions Inc
  • HUGHES AIRCRAFT
  • HRRIS
  • Harris Semiconductor Incorporated
  • HARRIS MIL
  • Harris Coporation
  • (HARRIS) TEXAS
  • HARRIS BROADCAST
  • Harris Regulator Products
  • Harris Semiconductor Incorpora
  • L3HARRIS - EDI
  • HARRIS CORP HARRIS SEMIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • HI150447