Marquardt 1935.3118

Rocker Switch, DPST, On-off, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount
$ 5.857

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marquardt 1935.3118.

IHS

Datasheet1 page17 years ago

element14 APAC

Electro Sonic

SOS electronic

TME

Inventory History

3 month trend:
+13.23%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40

Related Parts

NKK SwitchesS331F
Switch Toggle ON None OFF DPST Round Lever Quick Conn 25A 250VAC 30VDC Panel Mount with Threads
Carling Technologies2GK51-73
Switch Toggle ON None OFF DPST Bat Toggle Quick Conn 15A 250VAC Panel Mount with Threads
E-SwitchST242D00
Toggle Switch, DPST, Panel Mount, Non-Illuminated, Round Actuator, 125V, Quick Connect
Honeywell12TS95-2
Switch Toggle OFF ON DPST Round Lever Quick Conn 20A 277VAC 559.27VA Panel Mount with Threads
Toggle Switch, DPST, Latched, 15A, 12VDC, Solder Terminal, Lever Actuator, Panel Mount
NKK SwitchesS21F
Toggle Switch DPST On-Off (maintained) 250Vac 15A/125Vac 0.25 in. Tab Quick-Connect Terminal

Descriptions

Descriptions of Marquardt 1935.3118 provided by its distributors.

Rocker Switch, DPST, On-off, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount
Switch Rocker ON OFF DPST Quick Connect Rocker 20A 250VAC 745.7VA 50000Cycles
ILLUMINATED ROCKER SWITCH, DPST/ON-OFF, 16A, 250V, GREEN, LEGEND, 1830 SERIES
Marquardt 1935.3118 IP65 Rocker Switch, Illuminated Green, DPST, Off-On 250VAC
Rocker switch, green, 2 pole, On-Off, off switch, 20 (4) A 250 VAC 1E4, 10 (8) A 250 VAC 5E4, IP65, illuminated, printed, 1935.3118
ROCKER SW, DPST-NO, 20A, 250VAC, PANEL; Illumination: Illuminated; Contact Configuration: DPST; Switch Operation: Off-On; Actuator / Cap Colour: Green; Switch Mounting: Panel; Contact Current Max: 20A; Contact Voltage AC Nom: 2
Illuminated Rocker Switch, dpst, off-On,20A; Contacto, Configuración:Dpst; Interruptor, Operación:Apagado-Encendido; Color Del Actuador/Tapa:Verde; Montaje Del Interruptor:Panel; Contacto, Intensidad Max:20A; Illumination Color:Verde |Marquardt 1935.3118

Manufacturer Aliases

Marquardt has several brands around the world that distributors may use as alternate names. Marquardt may also be known as the following names:

  • MARQUARDT SWITCHES
  • MARQUARDT GMBH
  • MARQUARDT SYSTEMS
  • MARQUARDT SWITCHES INC
  • marquart
  • MARQUAR
  • Marquardt Switch
  • MARQUARD
  • Marquardt USA
  • MARQUAROT
  • MARQUARDT SWITC
  • MARQUARDT MECHATRONIK GMBH
  • MARQUARDT SWIT
  • MARQUARDT ENGIN
  • MARQUARDT 1POL-

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19.353.118