Marl 113-314-01

Single Color LED, Green, Diffused, T-1, 3mm
$ 0.677
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marl 113-314-01.

IHS

Datasheet2 pages3 years ago

Newark

TME

Inventory History

3 month trend:
-37.63%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

KingbrightWP7113GD
LED Thru-Hole Green T1-3/4 5 mm Green Diffused Lens 10mA 565nm 20mcd | Kingbright WP7113GD
KingbrightWP7113YD
LED Thru-Hole Yellow T1-3/4 Yellow Lens 30mA 590nm 20mcd Round | Kingbright WP7113YD
KingbrightWP7113LSRD
Single Color LED, Super Bright Red, Diffused Red, T-1 3/4, 5mm
LED RGB CLEAR SMD / 1.0 mm x 1.0mm P.C.B. SML, FULL COLOR, WATER CLEAR LENS, TAPE AND REEL
Standard LEDs - SMD OBSOLETE USE 599-0440-127F / 597 SMD LED 1206 pkg Yellow 592nm w Lens 7 Reel
Single Color LED, Pure Green, Diffused, T-1, 3mm

Descriptions

Descriptions of Marl 113-314-01 provided by its distributors.

Single Color LED, Green, Diffused, T-1, 3mm
565nm 30¡ã 2.2V 3mm*37mm*7.3mm
LED, PCB, 3MM, GREEN; LED Colour: Green; No. of LEDs: 1LEDs; LED Mounting: Through Hole; Bulb Size: T-1 (3mm); Forward Current If: 2mA; Luminous Intensity: 20mcd; Forward Voltage: 2.2V; Viewing Angle: -; Height: 7.3mm; Width: 37mm
Led, Pcb, 3Mm, Green; Led Color:Verde; Tamaño De Bulbo:T-1 (3Mm); Tensión Directa:2.2V; Corriente Directa If:2Ma; Núm. De Leds:1; Intensidad Luminosa:20Mcd; Led, Montaje:Through Hole; Ángulo De Visión:-; Altura:7.3Mm; Anchura:37Mm |Marl 113-314-01

Manufacturer Aliases

Marl has several brands around the world that distributors may use as alternate names. Marl may also be known as the following names:

  • MARL INTERNATIONAL
  • MARL INTERNATIONAL LTD
  • MARL INTERNATIONAL LIMITED
  • MIL
  • MARL OPTO-ELECTRONIC
  • marl-international-l
  • MARL OPTO