Marktech Optoelectronics MT2118-G-A

Single Color LED, Green, Diffused, T-1 3/4, 5mm
$ 0.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marktech Optoelectronics MT2118-G-A.

IHS

Datasheet5 pages20 years ago

Inventory History

3 month trend:
+2.58%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

LED High-Power Uni-Color Green 565nm 2.2V 2-Pin T-1
Single Color LED, Green, Transparent, T-1 3/4, 5mm
KingbrightWP710A10PGT
Single Color LED, Pure Green, Green Transparent, T-1, 3mm
Single Color LED, Green, Diffused, T-1 3/4, 5mm
KingbrightWP7113GD
LED Thru-Hole Green T1-3/4 5 mm Green Diffused Lens 10mA 565nm 20mcd | Kingbright WP7113GD
LED; 5MM (T-1 3/4) LED THROUGH HOLE, SINGLE COLOR, DIFFUSED LENS, GREEN

Descriptions

Descriptions of Marktech Optoelectronics MT2118-G-A provided by its distributors.

Single Color LED, Green, Diffused, T-1 3/4, 5mm
LED GREEN DIFFUSED 5MM ROUND T/H

Manufacturer Aliases

Marktech Optoelectronics has several brands around the world that distributors may use as alternate names. Marktech Optoelectronics may also be known as the following names:

  • MARKTECH
  • Marktech Optoelectro
  • MARKTEC