Marktech Optoelectronics MT121NP-HR

Led Red 5.5MM Round T/h
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marktech Optoelectronics MT121NP-HR.

IHS

Datasheet2 pages12 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Single Color LED Display Cluster, Green, 13.5mm
Single Color LED Display Cluster, Yellow, 13.5mm
KingbrightWP7113SGD5V
Single Color LED, Super Bright Green, Diffused Green, T-1 3/4, 5mm
KingbrightWP710A10ID5V
Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm
KingbrightWP710A10SGD5V
Round with Domed Top 1 SINGLE COLOR LED Green LED Indication Discrete 5V 11.5mA 25mcd 40°
Dialight521-9215F
Single Color LED, Red, Tinted Diffused, T-1, 3mm

Descriptions

Descriptions of Marktech Optoelectronics MT121NP-HR provided by its distributors.

LED RED 5.5MM ROUND T/H
Single Color LED

Manufacturer Aliases

Marktech Optoelectronics has several brands around the world that distributors may use as alternate names. Marktech Optoelectronics may also be known as the following names:

  • MARKTECH
  • Marktech Optoelectro
  • MARKTEC