Marktech Optoelectronics MT121L-URD

Led Red 5.5MM Round T/h
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marktech Optoelectronics MT121L-URD.

IHS

Datasheet2 pages12 years ago

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1992-09-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Single Color LED, Super Blue, Water Clear, T-1 3/4, 5mm
CML 4305H5 LED TH 5mm 2.2V 20mA 100mcd Green Part of the VCC Family of Products
LED GRN/RED DIFF 2.9MM ROUND T/H | VCC (Visual Communications Company) VAOB-3GADE2-C
LED GREEN CLEAR 5MM ROUND T/H | VCC (Visual Communications Company) VAOL-5701DE4
Single Color LED, Super Orange, Diffused, T-1, 3mm
Single Color LED, Green, Water Clear, T-1 3/4, 5mm

Descriptions

Descriptions of Marktech Optoelectronics MT121L-URD provided by its distributors.

LED RED 5.5MM ROUND T/H
Single Color LED

Manufacturer Aliases

Marktech Optoelectronics has several brands around the world that distributors may use as alternate names. Marktech Optoelectronics may also be known as the following names:

  • MARKTECH
  • Marktech Optoelectro
  • MARKTEC