Marktech Optoelectronics MT106F-URD

Led Red 5.5MM Round T/h
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marktech Optoelectronics MT106F-URD.

IHS

Datasheet2 pages12 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

KingbrightWP710A10SRD14V
Single Color LED, Super Bright Red, Diffused Red, T-1, 3mm
Dialight521-9465F
Single Color LED, Green, Water Clear, T-1 3/4, 5mm
Dialight521-9251F
Single Color LED, Green, Nondiffused, T-1 3/4, 5mm
Dialight521-9464F
LED, 5MM, SUPER BRIGHT, WATER CLEAR, NON-DIFFUSED, RED | Dialight 521-9464F
CML 4305H5 LED TH 5mm 2.2V 20mA 100mcd Green Part of the VCC Family of Products
LED GRN/RED DIFF 2.9MM ROUND T/H | VCC (Visual Communications Company) VAOB-3GADE2-C

Descriptions

Descriptions of Marktech Optoelectronics MT106F-URD provided by its distributors.

LED RED 5.5MM ROUND T/H
Single Color LED

Manufacturer Aliases

Marktech Optoelectronics has several brands around the world that distributors may use as alternate names. Marktech Optoelectronics may also be known as the following names:

  • MARKTECH
  • Marktech Optoelectro
  • MARKTEC