Marathon 670A-RZ-12

Barrier Strip Terminal Block
$ 9.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marathon 670A-RZ-12.

IHS

Datasheet3 pages5 years ago
Datasheet3 pages6 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-41.83%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2017-02-14
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Barrier Strip Terminal Block, 15A, 1.5mm2, 1 Row(s), 1 Deck(s)
STRIP, TERMINAL, 22-14 AWG, 1, 3, HORIZONTAL, BRASS, STEEL, TIN
Barrier Strip Terminal Block, 15A, 1.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity1-917809-2
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity180904
Conn Housing RCP 6 POS 9.1mmCrimp ST Panel Mount Natural Bag
TE Connectivity1-917809-3
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Marathon 670A-RZ-12 provided by its distributors.

Barrier Strip Terminal Block
TERMINAL BLOCK, DOUBLE ROW, CLOSED
CONN TERM STRIP BARRIER 12 3/8 IN PITCH DBL ROW 20 A 300 V THERMOPLASTIC
Conn Barrier Strip 24 POS 9.5mm Screw Panel Mount 20A
670ARZ12 - Marathon Special Products
TERMINAL BLOCK, BARRIER, 12POS, 22-12AWG; Series:670A RZ; Pitch Spacing:9.5mm; Wire Size (AWG):12 - 22 AWG; Contact Material:Brass; Connector Type:Terminal Block; No. of Positions:12 ;RoHS Compliant: Yes

Manufacturer Aliases

Marathon has several brands around the world that distributors may use as alternate names. Marathon may also be known as the following names:

  • Marathon Electric
  • Marathon Motors
  • MARATHON ELECT
  • MARATHON/KULKA
  • MARATHON POWER
  • MARATHON INDUSTRIES
  • Marathon Heater
  • MARATHONNORCO
  • AMPTEK INC
  • MARATHON ELECTRIC LLC
  • MARATHON COMPUTER
  • MARATHO
  • GILWAY TECHNICAL LAMP
  • INTERNATIONAL LIGHT TECHNOLOGIES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 670A RZ 12
  • 670ARZ-12
  • 670ARZ12