TE Connectivity 180904

TE Connectivity Crimp Terminal Housing, FASTIN-FASTON .250 Series, Bracket, 6 Pos, Nylon
$ 0.647
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 180904.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

TE Connectivity

JRH Electronics

element14 APAC

Master Electronics

Inventory History

3 month trend:
-11.26%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity280314
Connector Housing, FASTIN-FASTON 250, Receptacle, 6 Ways, AMP FASTIN-FASTON 250 Series Contacts
TE Connectivity171898-1
Combination Line Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity480003-5
Combination Line Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Receptacle
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 180904 provided by its distributors.

TE Connectivity Crimp Terminal Housing, FASTIN-FASTON .250 Series, Bracket, 6 Pos, Nylon
TE CONNECTIVITY / AMP 180904Connector Housing, FASTIN FASTON Series, 6 Ways, 9.1 mm, 6.35mm Solderless Receptacle Terminals
CONNECTOR HOUSING, PLUG, POLYAMIDE; Product Range: FASTIN FASTON Series; Gender: Plug; No. of Positions: 6Ways; Pitch Spacing: 9.1mm; For Use With: 6.35mm Solderless Receptacle Terminals; SVHC: No SVHC (27-Jun-2018); Flammabil
FF 250 REC HSG 6P NYLON NAT Terminal Type: Receptacle Centerline (Pitch): .358 in Centerline (Pitch): 9.1 mm Terminal Orientation: Flag Primary Product Color: Natural Receptacle .358" 9.1 mm Flag | Crimp Terminal Housing | Part Number: 180904 | Internal Number: 180904 | Alias Number: 0-0180904-0 | Natural | .358" | TE Connectivity | FASTIN-FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0-0180904-0