Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-917809-3

Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug
$ 2.986
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-917809-3.

IHS

Datasheet5 pages2 years ago

Electro Sonic

Future Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+4.47%

CAD Models

Download TE Connectivity 1-917809-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-09-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-917808-3
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity3-917809-3
Dynamic D-5200 RoHS Compliant 2007 Straight Plug Connector Housing UL94V-0 16AWG 221C 630V
TE Connectivity2-917808-3
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug
Molex 35955-0610 6.35mm Tab Wire-to-Wire Plug Housing, Locking Window, 6 Circuits, Natural

Descriptions

Descriptions of TE Connectivity 1-917809-3 provided by its distributors.

Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug
Rectangular Connector Housings; 1-917809-3; TE CONNECTIVITY; 2; 6; Black; Straight
Plug Housings, 6Pos, Gf Polyester, Black; Product Range:dynamic D-5200 Series; Gender:plug; No. Of Positions:6Ways; Pitch Spacing:10.16Mm; For Use With:amp Dynamic 5000 Series Pin Contacts; Svhc:no Svhc (27-Jun-2018) Rohs Compliant: Yes
DYNAMIC D-5 TAB HSG D/R 6P X-X Connector & Housing Type: Housing for Male Terminals Connector Product Type: Housing Mating Retention: With Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Housing for Male Terminals With Crimp | Receptacle And Tab Housing: 5.08 Or 10.16 Mm Pitch & 250-600V | Part Number: 1-917809-3 | Internal Number: 1-917809-3 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-917809-3.