Marathon 601-GP-10

Barrier Strip Terminal Block, 20A, 2 Row(s), 2 Deck(s)
$ 29.582
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marathon 601-GP-10.

RS (Formerly Allied Electronics)

Datasheet1 page11 years ago

Electro Sonic

JRH Electronics

Newark

element14

Inventory History

3 month trend:
-12.04%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-12-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity1-1546670-0
Conn;Term Strip;Barrier;10Pole;11.10mmPitch;DBLRow;22-14;Series1546670;25A;300V
TE Connectivity1-1546671-0
Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s)
TE Connectivity1546670-8
Conn;Term Strip;Barrier;8Pole;11.10mmPitch;DBLRow;22-14;Series1546670;25A;300V
TE Connectivity1546671-8
Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s), ROHS COMPLIANT
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s), ROHS COMPLIANT
Molex 38780-0110 Barrier Terminal Blocks .438 Closed Botm 10P Screw Terminal Styl

Descriptions

Descriptions of Marathon 601-GP-10 provided by its distributors.

Barrier Strip Terminal Block, 20A, 2 Row(s), 2 Deck(s)
TERMINAL BLOCK, BARRIER, 10 POSITION, 22
TERMINAL BLOCK, BARRIER, 10POS, 22-10AWG
TERMINAL BLOCK 601 SERIES, 10 POLES
Conn Barrier Strip, 10 Pole, 20 POS 11.1mm Screw Panel Mount
601GP10 - Marathon Special Products
TERMINAL BLOCK, 10POSITION; Connector Type:Terminal Block, Barrier; Contact Material:Brass; No. of Positions:10; Pitch:0.43"; Series:Kulka 601/801 GP Series; Wire Size, AWG:12AWG; Terminal Type:Screw; Voltage Rating, AC:300V; Ways, No. of:10; Wire Area Size Max:3.3mm²

Manufacturer Aliases

Marathon has several brands around the world that distributors may use as alternate names. Marathon may also be known as the following names:

  • Marathon Electric
  • Marathon Motors
  • MARATHON ELECT
  • MARATHON/KULKA
  • MARATHON POWER
  • MARATHON INDUSTRIES
  • Marathon Heater
  • MARATHONNORCO
  • AMPTEK INC
  • MARATHON ELECTRIC LLC
  • MARATHON COMPUTER
  • MARATHO
  • GILWAY TECHNICAL LAMP
  • INTERNATIONAL LIGHT TECHNOLOGIES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 601 GP 10
  • 601-GP-10.
  • 601GP-10
  • 601GP10