Marathon 600A-GP-22

Terminal Block, Hvy Dty Dble Row, Open Back, 22P, 15A, 300 Ac/dc, Class B/c,
$ 81.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marathon 600A-GP-22.

Electro Sonic

Datasheet1 page15 years ago

Newark

Inventory History

3 month trend:
-12.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2017-04-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Barrier Strip Terminal Block, 15A, 1.5mm2, 1 Row(s), 1 Deck(s)
STRIP, TERMINAL, 22-14 AWG, 1, 3, HORIZONTAL, BRASS, STEEL, TIN
Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s)
TE Connectivity1-967402-1
CONN RCPT HSNG MALE 4POS PNL MNT / 4 Position Circular Connector Receptacle Housing Panel Mount
TE Connectivity1-917809-2
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity180904
Conn Housing RCP 6 POS 9.1mmCrimp ST Panel Mount Natural Bag

Descriptions

Descriptions of Marathon 600A-GP-22 provided by its distributors.

TERMINAL BLOCK, HVY DTY DBLE ROW, OPEN BACK,22P,15A,300 AC/DC, CLASS B/C,
TERMINAL BLOCK, DOUBLE ROW, OPEN
Conn Barrier Strip 44 POS 9.5mm Screw Panel Mount 15A
600AGP22 - Marathon Special Products
Terminal Block, Barrier, 22 Position, 22-12Awg; Núm. De Posiciones:2; Núm. De Filas:2; Tensión Nominal:300V; Corriente Nominal:15A; Tamaño De Cable Awg Mín.:22Awg; Conductor, Tamaño Awg Min:12Awg; Conector, Montaje:Panel |Marathon Special Products 600AGP-22

Manufacturer Aliases

Marathon has several brands around the world that distributors may use as alternate names. Marathon may also be known as the following names:

  • Marathon Electric
  • Marathon Motors
  • MARATHON ELECT
  • MARATHON/KULKA
  • MARATHON POWER
  • MARATHON INDUSTRIES
  • Marathon Heater
  • MARATHONNORCO
  • AMPTEK INC
  • MARATHON ELECTRIC LLC
  • MARATHON COMPUTER
  • MARATHO
  • GILWAY TECHNICAL LAMP
  • INTERNATIONAL LIGHT TECHNOLOGIES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 600AGP-22
  • 600AGP22