Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-967402-1

CONN RCPT HSNG MALE 4POS PNL MNT / 4 Position Circular Connector Receptacle Housing Panel Mount

$ 1.702
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-967402-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

TE Connectivity

Electro Sonic

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-37.09%

CAD Models

Download TE Connectivity 1-967402-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

Souriau circular connector socket, UTSseries, 4Core, Cable installation, Crimping, IP68,IP69K
Souriau circular connector socket, UTSseries, 4Core, Cable installation, Crimping, IP68,IP69K
ITT / Cannon192993-0011
Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Individual
Souriau circular connector socket, UTGseries, 4Core, Cable installation, Crimping
Conn Circular PIN 4 POS Crimp ST Box Mount 4 Terminal 1 Port Automotive
ITT / Cannon120-1808-000
ITT CANNON 1201808000 Circular Connector Housing, Sure-Seal Series, Plug, 3 Ways, Cable Mount

Descriptions

Descriptions of TE Connectivity 1-967402-1 provided by its distributors.

CONN RCPT HSNG MALE 4POS PNL MNT / 4 Position Circular Connector Receptacle Housing Panel Mount
2,5MM ST-GEH KPL 4P Connector & Housing Type: Housing for Male Terminals Mating Pin Diameter: 2.5 mm Mating Pin Diameter: .098 in Connector System
CIRCULAR CONNECTOR, PLUG, 4 WAY, PANEL; Product Range: 2.5mm System Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 4Contacts; Circular Contact Type: -; Coupling Style: -; Connector Body Material: PB
2,5MM ST-GEH KPL 4P Nominal Voltage Architecture: 12 V 24 V 48 V Number of Positions: 4 Connector & Housing Type: Housing for Male Terminals Connector System: Wire-to-Wire Mating Pin Diameter: 2.5 mm Circular Din Housing | 12 V 4 | Part Number: 1-967402-1 | Internal Number: 1-967402-1 | Alias Number: 820A-37373 | 2.5 mm | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-967402-1.