Marathon 600A-GP-18

Terminal Block Hvy Dty Dble Row Open Back 18P 15A 300 Ac/dc Class B/c
$ 55.599
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marathon 600A-GP-18.

Electro Sonic

Datasheet1 page15 years ago

RS (Formerly Allied Electronics)

Related Parts

Barrier Strip Terminal Block, 15A, 1.5mm2, 1 Row(s), 1 Deck(s)
STRIP, TERMINAL, 22-14 AWG, 1, 3, HORIZONTAL, BRASS, STEEL, TIN
Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s)
TE Connectivity1-967402-1
CONN RCPT HSNG MALE 4POS PNL MNT / 4 Position Circular Connector Receptacle Housing Panel Mount
TE Connectivity1-917809-2
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity180904
Conn Housing RCP 6 POS 9.1mmCrimp ST Panel Mount Natural Bag

Descriptions

Descriptions of Marathon 600A-GP-18 provided by its distributors.

TERMINAL BLOCK HVY DTY DBLE ROW OPEN BACK 18P 15A 300 AC/DC CLASS B/C
Double Row Terminal Block |Marathon Special Products 600A-GP-18
TERMINAL BLOCK, DOUBLE ROW, OPEN
Conn Barrier Strip 36 POS 9.5mm Screw Panel Mount 15A
600AGP18 - Marathon Special Products

Manufacturer Aliases

Marathon has several brands around the world that distributors may use as alternate names. Marathon may also be known as the following names:

  • Marathon Electric
  • Marathon Motors
  • MARATHON ELECT
  • MARATHON/KULKA
  • MARATHON POWER
  • MARATHON INDUSTRIES
  • Marathon Heater
  • MARATHONNORCO
  • AMPTEK INC
  • MARATHON ELECTRIC LLC
  • MARATHON COMPUTER
  • MARATHO
  • GILWAY TECHNICAL LAMP
  • INTERNATIONAL LIGHT TECHNOLOGIES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 600AGP-18
  • 600AGP18