Marathon 404

404 Marathon Special Products - Terminal Block Closed Back 30 Amps, 600 Volts (AC/DC)
$ 16.919
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marathon 404.

element14 APAC

Datasheet2 pages13 years ago
Datasheet2 pages13 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+72.48%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2012-09-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity1546310-6
Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s)
TE Connectivity1546310-4
Conn;Term Strip;Barrier;4Pole;14.27mmPitch;DBLRow;22-10;Series1546310;30A;300V
TE Connectivity1546310-8
Conn;Term Strip;Barrier;8Pole;14.27mmPitch;DBLRow;22-10;Series1546310;30A;300V
Barrier Strip Terminal Block, 63A, 13.3mm2, 2 Row(s), 1 Deck(s)
Double Row 10 Position 3 Holes Terminal Block 30A 600V Max #8-32 SCREWS
Terminal Block Double Row 6P 600V 30A Screw Terminal 10 AWG Terminal Capacity

Descriptions

Descriptions of Marathon 404 provided by its distributors.

404 Marathon Special Products - Terminal Block Closed Back 30 Amps, 600 Volts (AC/DC)
TERMINAL BLOCK, HEAVY DUTY DOUBLE ROW, 4P, 30A, 600 AC/DC, CLASS C,
TERMINAL BLOCK, BARRIER, 4 POSITION, 22-10AWG; No. of Rows:2 Row; No. of Positions:4Positions; Wire Size AWG Min:12AWG; Wire Size AWG Max:10AWG; Pitch Spacing:17.5mm; Rated Current:30A; Rated Voltage: 90B1250
Standard Terminal Block; Connector Type:Barrier Terminal Block; Series:400; Connector Mounting:Chassis; Pitch Spacing:17.5mm; No. of Contacts:4; Wire Size (AWG):22-10; Contact Material:Brass ;RoHS Compliant: Yes

Manufacturer Aliases

Marathon has several brands around the world that distributors may use as alternate names. Marathon may also be known as the following names:

  • Marathon Electric
  • Marathon Motors
  • MARATHON ELECT
  • MARATHON/KULKA
  • MARATHON POWER
  • MARATHON INDUSTRIES
  • Marathon Heater
  • MARATHONNORCO
  • AMPTEK INC
  • MARATHON ELECTRIC LLC
  • MARATHON COMPUTER
  • MARATHO
  • GILWAY TECHNICAL LAMP
  • INTERNATIONAL LIGHT TECHNOLOGIES INC