Eaton TB300-06

Double Row 6 Position 3 Holes Terminal Block 30A 600V Max #8-32 SCREWS
$ 11.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton TB300-06.

IHS

Datasheet34 pages8 years ago

Master Electronics

Peerless Electronics

RS (Formerly Allied Electronics)

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-03-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Double Row 5 Position 3 Holes Terminal Block 30A 600V Max #8-32 SCREWS
Double Row 6 Position 3 Holes Terminal Block 30A 300V Max #6-32 SCREWS
Double Row 10 Position 3 Holes Terminal Block 30A 600V Max #8-32 SCREWS
TE Connectivity1-1546670-2
Conn Barrier Terminal Block 24 POS 11.1mm Screw ST Panel Mount 25A Carton
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s), ROHS COMPLIANT
TE Connectivity1-1546670-1
Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s)

Descriptions

Descriptions of Eaton TB300-06 provided by its distributors.

Double Row 6 Position 3 Holes Terminal Block 30A 600V Max #8-32 SCREWS
Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s)
TERMINAL BLOCK;DOUBLE ROW;6 POLE;#8-32 SCREW SIZE;600V;30A
TB300-06, Bussmann, Double row terminal block, 6 poles, 30 amps, 600 V, 8-32 screw. 100 piece minimum. Allow 3-4 weeks for delivery. Special order. NCNR.
Bussmann TB300-06 Terminal Block Brand: Bussmann. Part Number: TB300-06. Bussmann Terminal Block, 6-Pole Double Row, Series: TB300, 600 V, 30 A, 22 to 8 AWG Wire, 0.562 in Center Spacing, #8-32 Screw, 16 in-lb, Panel Mount, #8-32 TPI Screw, -40 to 130 deg C, Brass/Steel/Thermoplastic, Black, 4.37 in L x 1.33 in W x 0.81 in H. Additional Description: UNDR-TB300-06 (N) BARRIER BLOCK. Catalog Description: Eaton Bussmann TB300 series panel mount terminal block connector, Breakdown voltage 7500V, 600V, 30A, Double row, barrier, Six-pole, #8-32 TPI Screw, Screw, Black, Tin-plated brass terminal, Zinc-plated Steel philslot screw..

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TB30006