Marathon 1104

Terminal Block Heavy Duty Deadfront 4Pole 65 AMPS 600 AC/DC
$ 36.658
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marathon 1104.

element14 APAC

Datasheet3 pages18 years ago

Electro Sonic

element14

Newark

Inventory History

3 month trend:
-7.20%

Related Parts

TE Connectivity1546670-4
PCB terminal, 4 pole, pitch 11.1 mm, AWG 22-14, 25 A, screw connection, black, 1546670-4
TE Connectivity1546671-4
Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s)
TE Connectivity1546670-3
Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s)
Panel Mount Barrier Terminal Block, 2 Row, 4 Ways, 22 AWG, 14 AWG, 9.53 mm, 15 A
TERMINAL BLOCK;HIGH BARRIER;DOUBLE ROW;4 POLE;#6-32 SCREW SIZE;300V;30A
Double Row 2 Position 3 Holes Terminal Block 30A 300V Max #6-32 SCREWS

Descriptions

Descriptions of Marathon 1104 provided by its distributors.

Terminal Block Heavy Duty Deadfront 4Pole 65 AMPS 600 AC/DC
Conn Heavy Duty Terminal Blocks 8 POS 11.1mm Screw Panel Mount 65A
Terminal Block Dead Front 65A 600V 4P
TERMINAL BLOCK, BARRIER, 4 POSITION, 18-6AWG; No. of Rows: 2 Row; No. of Positions: 4Positions; Wire Size AWG Min: 18AWG; Wire Size AWG Max: 6AWG; Pitch Spacing: 11.11mm; Rated Current: 65A; Rated Voltage: 6 95F5509
Standard Terminal Block; Connector Type:Barrier Terminal Block; Contact Material:Aluminum; Contact Plating:Tin; No. of Positions:4; Pitch Spacing:0.438"; Series:1100; Wire Size (AWG):18-6; No. of Contacts:4 ;RoHS Compliant: Yes

Manufacturer Aliases

Marathon has several brands around the world that distributors may use as alternate names. Marathon may also be known as the following names:

  • Marathon Electric
  • Marathon Motors
  • MARATHON ELECT
  • MARATHON/KULKA
  • MARATHON POWER
  • MARATHON INDUSTRIES
  • Marathon Heater
  • MARATHONNORCO
  • AMPTEK INC
  • MARATHON ELECTRIC LLC
  • MARATHON COMPUTER
  • MARATHO
  • GILWAY TECHNICAL LAMP
  • INTERNATIONAL LIGHT TECHNOLOGIES INC