Eaton TB200HB-04

Bussmann TB200HB-04 Terminal Block Double Row 4P 600V 30A Screw Terminal 12 AWG Terminal Capacity
$ 7.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton TB200HB-04.

IHS

Datasheet34 pages8 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-03-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Double Row 2 Position 3 Holes Terminal Block 30A 300V Max #6-32 SCREWS
TE Connectivity1546306-4
CONN BARRIER STRIP 4CIRC 0.374" / 4 Circuit 0.374" (9.50mm) Barrier Block Connector Screws
Panel Mount Barrier Terminal Block, 2 Row, 4 Ways, 22 AWG, 14 AWG, 9.53 mm, 15 A
TE Connectivity1546670-4
Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s)
Double Row 2 Position 3 Holes Terminal Block 30A 600V Max #8-32 SCREWS
TE Connectivity / AMP1546671-4
Barrier Strip Terminal Block, 25A, 2mm2, 2 Row(s), 1 Deck(s)

Descriptions

Descriptions of Eaton TB200HB-04 provided by its distributors.

Bussmann TB200HB-04 Terminal Block Double Row 4P 600V 30A Screw Terminal 12 AWG Terminal Capacity
TERMINAL BLOCK;HIGH BARRIER;DOUBLE ROW;4 POLE;#6-32 SCREW SIZE;300V;30A
Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s)
4 Position Dual Row Terminal Block High Barrier
Barrier Terminal Blocks BARRIER BLOCK
Eaton Corporation Ctn Of 50 - Barrier Block
Conn Barrier Strip 8 POS 11.1mm Screw Panel Mount 30A
Barrier Block |Eaton Bussmann TB200HB-04
Term. Block: 2 Rows, 20A, 600V
TERM BLK 20A 4CIRC UL CSA IEC CE
CONN BARRIER STRIP 4CIRC 0.437"

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TB200HB04