Cornell Dubilier PT-1240PQ

Transducer, Mounted Piezo, 4100 Sound Freq. ( Hz) 3.0-20 V , 80 Db At 10CM,
$ 2.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier PT-1240PQ.

RS (Formerly Allied Electronics)

Datasheet1 page20 years ago

Future Electronics

Newark

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-23.04%

Supply Chain

Introduction Date2017-06-30
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Cornell DubilierPT-2745WQ
Audio Indicator Piezo 30Vp-p 1.5mA 5Vp-p 90dBA 4000Hz to 5000Hz Through Hole Pin Bulk
Cornell DubilierPT-1540PQ
Audio Indicator Piezo 25Vp-p 1.5mA 5Vp-p 85dBA 3500Hz to 4500Hz Through Hole Pin Bulk
Cornell DubilierAST1440MATRQ
Audio Indicator Piezo 20Vp-p 2mA 5Vp-p 75dBA 3500Hz to 4500Hz Screw Mount Screw T/R
Cornell DubilierAST1440MAQ
SMT TRANSDUCER; 1-20 VPP; 75 DB; 4 KHZ; 15X14X4.5 MM; BULK/CUT TAPE

Descriptions

Descriptions of Cornell Dubilier PT-1240PQ provided by its distributors.

TRANSDUCER, MOUNTED PIEZO, 4100 SOUND FREQ. ( HZ) 3.0-20 V , 80 DB AT 10CM,
Audio Indicator Piezo-External Drive 20Vp-p 2mA 5Vp-p 80dBA 3600Hz to 4600Hz Through Hole Pin Bulk
PT Series 80 dB 20 V 4100 Hz PC Pins Piezzo Transducer
TRANSDUCER, BUZZER, 4.1KHZ, 80DBA, 20V; Tones:-; Sound Pressure Level (SPL):80dBA; Resonant Frequency:4.1kHz; Capacitance:0.017µF; Product Range:PT Series; Colour:Black; Current Rating:2mA; External Diameter:13.8mm; Supply Voltage:5VRoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT1240PQ