Cornell Dubilier PT-2745WQ

Audio Indicator Piezo 30Vp-p 1.5mA 5Vp-p 90dBA 4000Hz to 5000Hz Through Hole Pin Bulk
$ 1.333
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier PT-2745WQ.

Newark

Datasheet2 pages0 years ago
Datasheet1 page19 years ago

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Related Parts

Cornell DubilierPT-2040PQ
Audio Indicator Piezo 30Vp-p 1.5mA 5Vp-p 90dBA 3500Hz to 4500Hz Through Hole Pin Bulk
Cornell DubilierPT-1540PQ
Audio Indicator Piezo 25Vp-p 1.5mA 5Vp-p 85dBA 3500Hz to 4500Hz Through Hole Pin Bulk
Cornell DubilierPT-1240PQ
TRANSDUCER, MOUNTED PIEZO, 4100 SOUND FREQ. ( HZ) 3.0-20 V , 80 DB AT 10CM,

Descriptions

Descriptions of Cornell Dubilier PT-2745WQ provided by its distributors.

Audio Indicator Piezo 30Vp-p 1.5mA 5Vp-p 90dBA 4000Hz to 5000Hz Through Hole Pin Bulk
Audio Indicators & Alerts XDUCR, PIEZO, 4.5KHZ 90DB, FLANGE, 30X5
TRANSDUCER; ALARM; 90 DB AT 10CM AT RATED VOLTAGE; 30 V (MAX.); 4500 500 HZ; PIN-
Transducer, Buzzer, 4.5Khz, 90Dba, 30V; Tones:-; Sound Pressure Level (Spl):90Db; Resonant Frequency:4.5Khz; Capacitance:0.02Μf; Product Range:Pt Series; Colour:Black; Current Rating:1.5Ma; External Diameter:30Mm; External Height:5Mmrohs Compliant: Yes |Mallory PT-2745WQ

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT2745-WQ
  • PT2745WQ