Cornell Dubilier AST1440MAQ

SMT Transducer; 1-20 Vpp; 75 Db; 4 Khz; 15X14X4.5 Mm; Bulk/cut Tape
$ 2.315
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier AST1440MAQ.

Farnell

Datasheet1 page19 years ago

Future Electronics

Electro Sonic

Related Parts

Cornell DubilierPT-1540PQ
Audio Indicator Piezo 25Vp-p 1.5mA 5Vp-p 85dBA 3500Hz to 4500Hz Through Hole Pin Bulk

Descriptions

Descriptions of Cornell Dubilier AST1440MAQ provided by its distributors.

SMT TRANSDUCER; 1-20 VPP; 75 DB; 4 KHZ; 15X14X4.5 MM; BULK/CUT TAPE
Audio Indicator, 4Khz, 75Db, 20V; Transductor, Función:Zumbador; Tensión De Alimentación Mín.:1V; Tensión De Alimentación Máx.:20V; Intensidad Nominal:2Ma; Tonos:Continuo; Nivel De Sonido Spl:75Db; Frecuencia De Resonancia:4Khz |Mallory AST1440MAQ
AUDIO INDICATOR, 4kHz, 75dB, 20V; Transd; AUDIO INDICATOR, 4kHz, 75dB, 20V; Transducer Function:Buzzer; Supply Voltage Min:1V; Supply Voltage Max:20V; Current Rating:2mA; Tones:Continuous; Sound Level SPL:75dB; Resonant Frequency:4kHz; Transducer Mounting:SMD; Length:14.9mm

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor