Maida Development D73ZOV251RA21

Standard Series Broadest and Most Comprehensive Line of Radial Leaded Varistors
$ 0.104

Price and Stock

DistributorSKUMinPkg
QuestD73ZOV251RA215,750
7h

Datasheets & Documents

Download datasheets and manufacturer documentation for Maida Development D73ZOV251RA21.

IHS

Datasheet1 page24 years ago

Electro Sonic

Master Electronics

Alternate Parts

Price @ 1000
$ 0.104
$ 0.157
$ 0.157
Stock
5,750
806,107
806,107
Authorized Distributors
1
6
6
Resistance
-
-
-
Mount
-
Radial, Through Hole
Radial, Through Hole
Case/Package
-
-
-
Tolerance
-
-
-
Power Rating
250 mW
250 mW
250 mW
Composition
-
Metal Oxide
Metal Oxide
Temperature Coefficient
-
0.05 ppm/°C
0.05 ppm/°C

Descriptions

Descriptions of Maida Development D73ZOV251RA21 provided by its distributors.

Standard Series Broadest and Most Comprehensive Line of Radial Leaded Varistors
Varistor, 35J, Through Hole Mount

Manufacturer Aliases

Maida Development has several brands around the world that distributors may use as alternate names. Maida Development may also be known as the following names:

  • MAIDA
  • MAIDA DEVELOPMENT CO
  • Maida Development Company
  • MAIDA DEV
  • Maida Corporation
  • Maida/Songtian