Maida Development D73ZOV231RA20

Varistor, 32J, Through Hole Mount
$ 0.065

Submit Request for Quote

Unfortunately we do not know of any distributors for D73ZOV231RA20. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Maida Development D73ZOV231RA20.

IHS

Datasheet1 page24 years ago

Electro Sonic

Alternate Parts

Price @ 1000
$ 0.065
$ 0.157
Stock
0
213,559
Authorized Distributors
0
6
Resistance
-
-
Mount
-
Radial, Through Hole
Case/Package
-
-
Tolerance
-
-
Power Rating
250 mW
250 mW
Composition
-
Metal Oxide
Temperature Coefficient
-
0.05 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00

Descriptions

Descriptions of Maida Development D73ZOV231RA20 provided by its distributors.

Varistor, 32J, Through Hole Mount

Manufacturer Aliases

Maida Development has several brands around the world that distributors may use as alternate names. Maida Development may also be known as the following names:

  • MAIDA
  • MAIDA DEVELOPMENT CO
  • Maida Development Company
  • MAIDA DEV
  • Maida Corporation
  • Maida/Songtian