Maida Development D69ZOV421RA90

D69ZOV Series 560 Vdc 430 Vrms 1120 V Clamp 6000 A 275 pF Radial Varistor
$ 0.358

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Maida Development D69ZOV421RA90.

IHS

Datasheet1 page24 years ago

Electro Sonic

Master Electronics

Future Electronics

Alternate Parts

Price @ 1000
$ 0.358
$ 0.274
$ 0.274
Stock
38,598
610,688
610,688
Authorized Distributors
1
6
6
Resistance
-
-
-
Mount
-
Radial, Through Hole
Radial, Through Hole
Case/Package
Metal
-
-
Tolerance
-
-
-
Power Rating
600 mW
600 mW
600 mW
Composition
-
Metal Oxide
Metal Oxide
Temperature Coefficient
-
0.05 ppm/°C
0.05 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1994-02-01

Descriptions

Descriptions of Maida Development D69ZOV421RA90 provided by its distributors.

D69ZOV Series 560 Vdc 430 Vrms 1120 V Clamp 6000 A 275 pF Radial Varistor
Varistor, 225J, Through Hole Mount
Var MOV 420VAC/560VDC 6000A 660V Radial

Manufacturer Aliases

Maida Development has several brands around the world that distributors may use as alternate names. Maida Development may also be known as the following names:

  • MAIDA
  • MAIDA DEVELOPMENT CO
  • Maida Development Company
  • MAIDA DEV
  • Maida Corporation
  • Maida/Songtian