Maida Development D69ZOV321RA90

D69ZOV Series 420 Vdc 320 Vrms 850 V Clamp 6000 A 363 pF Radial Varistor
$ 0.237

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Maida Development D69ZOV321RA90.

IHS

Datasheet1 page24 years ago

Electro Sonic

Future Electronics

Alternate Parts

Price @ 1000
$ 0.237
$ 0.269
$ 0.269
Stock
19,406
348,991
348,991
Authorized Distributors
1
6
6
Resistance
-
-
-
Mount
-
Radial, Through Hole
Radial, Through Hole
Case/Package
-
-
-
Tolerance
-
-
-
Power Rating
600 mW
600 mW
600 mW
Composition
-
Metal Oxide
Metal Oxide
Temperature Coefficient
-
0.05 ppm/°C
0.05 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1994-02-01

Descriptions

Descriptions of Maida Development D69ZOV321RA90 provided by its distributors.

D69ZOV Series 420 Vdc 320 Vrms 850 V Clamp 6000 A 363 pF Radial Varistor
Varistor, 190J, Through Hole Mount

Manufacturer Aliases

Maida Development has several brands around the world that distributors may use as alternate names. Maida Development may also be known as the following names:

  • MAIDA
  • MAIDA DEVELOPMENT CO
  • Maida Development Company
  • MAIDA DEV
  • Maida Corporation
  • Maida/Songtian