Maida Development D6521ZOV131RA20

D6512ZOV Series 175 Vdc 130 Vrms 340 V Clamp 12000 A 2001 pF Radial Varistor
$ 0.31

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Maida Development D6521ZOV131RA20.

IHS

Datasheet1 page24 years ago

Electro Sonic

Future Electronics

Alternate Parts

Price @ 1000
$ 0.31
$ 0.423
$ 0.423
Stock
69,969
99,261
99,261
Authorized Distributors
1
6
6
Resistance
-
-
-
Mount
-
Radial, Through Hole
Radial, Through Hole
Case/Package
-
-
-
Tolerance
-
-
-
Power Rating
1 W
1 W
1 W
Composition
-
Metal Oxide
Metal Oxide
Temperature Coefficient
-
0.05 ppm/°C
0.05 ppm/°C

Descriptions

Descriptions of Maida Development D6521ZOV131RA20 provided by its distributors.

D6512ZOV Series 175 Vdc 130 Vrms 340 V Clamp 12000 A 2001 pF Radial Varistor
Varistor, 150J, Through Hole Mount

Manufacturer Aliases

Maida Development has several brands around the world that distributors may use as alternate names. Maida Development may also be known as the following names:

  • MAIDA
  • MAIDA DEVELOPMENT CO
  • Maida Development Company
  • MAIDA DEV
  • Maida Corporation
  • Maida/Songtian