Magnecraft 750XBXM4L-24A

Relay, Octal Relay, 8 Pin, DPDT, 16 Amp Rating, 4 VAC 50, 60 Hz, Plug-in socket mount
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for 750XBXM4L-24A. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Magnecraft 750XBXM4L-24A.

IHS

Datasheet4 pages11 years ago

element14 APAC

Newark

Electro Sonic

Mouser

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2015-07-17
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

TE Connectivity6-1393116-3
Electromechanical Relay DPDT 15A 24VAC 72Ohm Plain Case
TE Connectivity2-1393117-1
Power Relay 24VAC 10A DPDT(38.89mm 35.7mm 49.99mm) Socket
TE ConnectivityKRPA-11AG-24
KRPA Series 10 A DPDT 24 VAC Socket Mount General Purpose Power Relay
TE Connectivity / P&BKUP-11AA5-24
Electromechanical Relay DPDT 10A 24VAC 85Ohm Plain Case
PanasonicHP2-AC24V
Power/Signal Relay, DPDT, Momentary, 2250mW (Coil), AC Input, AC Output, Panel Mount
PanasonicHP2-L-AC24V
Power/Signal Relay, DPDT, Momentary, 2250mW (Coil), AC Input, AC Output, Panel Mount

Descriptions

Descriptions of Magnecraft 750XBXM4L-24A provided by its distributors.

Relay,Octal Relay,8 Pin, DPDT,16 Amp Rating, 4 VAC 50,60 Hz,Plug-in socket mount
Electromechanical Relay, DPDT, 16A (Contact), 28VDC (Contact), AC/DC Output
INTERFACE RELAY, DPDT, 24VAC, 72 OHM
General Purpose Relays DPDT 12A OCTAL PWR
MAGNECRAFT 750XBXM4L-24A Plug In Relay, 8 Pins, Octal, 24VAC. More details: Relay, Octal Plug In Socket Mounting, 8 Pins, DPDT Contact Form, 12 Contact Amp Rating (Resistive), 24VAC Coil Volts, Contact Material Silver Alloy, Socket Mfr. No. 70-464-1, 70-750E8-1, 70-750EL8-1, Coil VA Rating 3, Hz 50/60, Features Locking push button, Mechanical flag indicator, Removable ID tag, Bi-polar LED, Standards UL, CSA, CE

Manufacturer Aliases

Magnecraft has several brands around the world that distributors may use as alternate names. Magnecraft may also be known as the following names:

  • MAG
  • MAGNE
  • MAGNECRAFT/STRUTHERS-DUNN
  • Magnecraft / Schneider Electric
  • MAGN
  • MAGNECR
  • MAGCFT
  • MAGNACRAFT
  • MAGNACR
  • MAGNECRAF
  • MAGNECRAFT ELECTRIC
  • SCHNEIDER ELECTRIC/MAGNECRAFT
  • MAGNECRAFT/SE RELAYS
  • SE Relays/Magnecraft
  • Magnecraft Corporation
  • SE RELAYS/MAGNECRAFT MSD
  • Magnecraft & Struthers-Du
  • MAGNECRAFT-SCHNEIDER ELECTRIC MSD
  • MAGNEGRAFT
  • MAGNECRAFT / SCHNEDIER ELECTRIC
  • MAGNECRAFT CORP
  • MAGNECRAFT ELECTRIC CO
  • Schneider Magnecraft
  • MAGNECRAFT / SER
  • SE RELAYS LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 750XBXM4L24A