Macronix MX29LV160DTXEI-70G

IC FLASH 16M PARALLEL 48LFBGA / Byte/Word mode switchable - 2, 097, 152 x8 / 1, 048, 576 x16
$ 5.296
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Macronix MX29LV160DTXEI-70G.

IHS

Datasheet0 pages0 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Macronix MX29LV160DTXEI-70G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.296
$ 5.47
Stock
151,764
244,014
Authorized Distributors
4
3
Case/Package
LFBGA
TFBGA
Number of Pins
-
-
Density
16 Mb
16 Mb
Access Time
70 ns
70 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Parallel Flash, 2.7 - 3.6 V, 16 Mbit, x16, 70 ns, -40°C to +85°C, TSOP-48, RoHS
Parallel Flash, 2.7 - 3.6 V, 16 Mbit, x16, 70 ns, -40°C to +85°C, TFBGA-48, RoHS
Flash Memory, Parallel NOR, 16 Mbit, 2M x 8bit / 1M x 16bit, CFI, Parallel, TSOP, 48 Pins
Parallel NOR Flash Memory, 16 Mbit Density, 70 ns Initial Access Time, FBGA-48, RoHS
Parallel NOR Flash Memory, 16 Mbit Density, 70 ns Initial Access Time, FBGA-48, RoHS
Parallel Flash, 2.7 - 3.6 V, 16 Mbit, x16, 70 ns, -40°C to +85°C, TSOP-48, RoHS

Descriptions

Descriptions of Macronix MX29LV160DTXEI-70G provided by its distributors.

IC FLASH 16M PARALLEL 48LFBGA / Byte/Word mode switchable - 2,097,152 x8 / 1,048,576 x16
MX29LV Series 3 V 16 Mb (2M x 8/1M x 16) 70 ns Parallel Flash - LFBGA-48
NOR Flash Parallel 3.3V 16Mbit 2M/1M x 8bit/16bit 70ns 48-Pin LFBGA
16Mbit (Parallel) LFBGA-48,CSP(6x8) NOR FLASH ROHS
16Mb £¨2M x 8£© 2.7V 30mA 3.6V Parallel BGA 8mm*6mm
EAR99 Surface Mount Tray 1MX16 ic memory 70ns 6mm 0.000015A 16Mb
IC FLASH 16MBIT PARALLEL 48LFBGA

Manufacturer Aliases

Macronix has several brands around the world that distributors may use as alternate names. Macronix may also be known as the following names:

  • MXIC
  • Macronix International Co Ltd
  • Macronix International
  • MACRONIX AMERICA
  • MACRONIX INC
  • MXIC(Macronix)
  • MACRONIX/MXIC
  • Macronix America Inc
  • MACRONIX INTL
  • Macronix Internation
  • MACRONIX INTERN
  • Macronix International(MXIC)
  • MACRONIX INTERNATIONAL COMPANY LTD
  • MACRONIXINTERNATIONALCOMPANYLIMITED
  • Macronix (MX)
  • MACRONIX(HK)CO LTD
  • MAC
  • MACRONIX INT
  • MACRONIX Semiconductor
  • Macronix Internaal Co Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MX29LV160DTXEI70G