Macronix MX29GL640EHT2I-70G

MX29GL Series 3 V 64 Mb (8M x 8/4M x 16) 70 ns Parallel Flash - TSOP-56
$ 5.841
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Macronix MX29GL640EHT2I-70G.

IHS

Datasheet82 pages8 years ago

Augswan

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.841
$ 6.686
Stock
205,316
112,844
Authorized Distributors
3
4
Case/Package
TSSOP
TSSOP
Number of Pins
-
-
Density
64 Mb
64 Mb
Access Time
70 ns
70 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2009-07-20
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

MX29LV Series 3 V 64 Mb (8M x 8/4M x 16) 70 ns Parallel Flash - TSOP-48
IC FLASH 64MBIT PARALLEL 48TSOP / FLASH Memory IC 64Mb (4M x 16) Parallel 70 ns 48-TSOP

Descriptions

Descriptions of Macronix MX29GL640EHT2I-70G provided by its distributors.

MX29GL Series 3 V 64 Mb (8M x 8/4M x 16) 70 ns Parallel Flash - TSOP-56
NOR Flash Parallel 3V/3.3V 64M-bit 8M x 8/4M x 16 70ns 56-Pin TSOP-I
64Mbit (Parallel) TSOP-56 NOR FLASH ROHS
R-PDSO-G56 Surface Mount Tray 4MX16 ic memory 70ns 14mm 0.0001A 64Mb
IC FLASH 64MBIT PARALLEL 56TSOP

Manufacturer Aliases

Macronix has several brands around the world that distributors may use as alternate names. Macronix may also be known as the following names:

  • MXIC
  • Macronix International Co Ltd
  • Macronix International
  • MACRONIX AMERICA
  • MACRONIX INC
  • MXIC(Macronix)
  • MACRONIX/MXIC
  • Macronix America Inc
  • MACRONIX INTL
  • Macronix Internation
  • MACRONIX INTERN
  • Macronix International(MXIC)
  • MACRONIX INTERNATIONAL COMPANY LTD
  • MACRONIXINTERNATIONALCOMPANYLIMITED
  • Macronix (MX)
  • MACRONIX(HK)CO LTD
  • MAC
  • MACRONIX INT
  • MACRONIX Semiconductor
  • Macronix Internaal Co Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MX29GL640EHT2I70G