Macronix MX29GL320ELXFI-70G

MX29GL Series 3 V 32 Mb (4M x 8/2M x 16) 70 ns Parallel Flash - LFBGA-64
$ 5.795
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Macronix MX29GL320ELXFI-70G.

ODG (Origin Data Global)

Datasheet77 pages10 years ago

Factory Futures

Future Electronics

Alternate Parts

Price @ 1000
$ 5.795
$ 3.18
Stock
176,056
44,077
Authorized Distributors
4
1
Case/Package
-
-
Number of Pins
-
-
Density
32 Mb
32 Mb
Access Time
70 ns
70 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Parallel Flash, 2.7 - 3.6 V, 32 Mbit, x16, 70 ns, -40°C to +85°C, TSOP-48, RoHS
SST39VF Series 32 Mbit 2 M x 16 3.6 V Multi-Purpose Flash Plus SMT- TSOP-48
Parallel Flash, 2.7 - 3.6 V, 32 Mbit, x16, 70 ns, -40°C to +85°C, TFBGA-48, RoHS
MX29LV Series 3 V 32 Mb (4M x 8/2M x 16) 70 ns Parallel Flash - LFBGA-48
MX29LV Series 3 V 32 Mb (4M x 8/2M x 16) 70 ns Parallel Flash - TSOP-48
Flash Memory, Parallel NOR, 32 Mbit, 4M x 8bit / 2M x 16bit, CFI, Parallel, TSOP, 48 Pins

Descriptions

Descriptions of Macronix MX29GL320ELXFI-70G provided by its distributors.

MX29GL Series 3 V 32 Mb (4M x 8/2M x 16) 70 ns Parallel Flash - LFBGA-64
NOR Flash Parallel 3V/3.3V 32M-bit 4M x 8/2M x 16 70ns 64-Pin LFBGA
IC FLASH 32M PARALLEL 64LFBGA / DATASHEET
Flash, 2MX16, 70ns, PBGA64

Manufacturer Aliases

Macronix has several brands around the world that distributors may use as alternate names. Macronix may also be known as the following names:

  • MXIC
  • Macronix International Co Ltd
  • Macronix International
  • MACRONIX AMERICA
  • MACRONIX INC
  • MXIC(Macronix)
  • MACRONIX/MXIC
  • Macronix America Inc
  • MACRONIX INTL
  • Macronix Internation
  • MACRONIX INTERN
  • Macronix International(MXIC)
  • MACRONIX INTERNATIONAL COMPANY LTD
  • MACRONIXINTERNATIONALCOMPANYLIMITED
  • Macronix (MX)
  • MACRONIX(HK)CO LTD
  • MAC
  • MACRONIX INT
  • MACRONIX Semiconductor
  • Macronix Internaal Co Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MX29GL320ELXFI70G