Macronix MX29GL256FHXFI-90Q

NOR Flash Parallel 3V/3.3V 256M-bit 32M x 8/16M x 16 90ns 64-Pin LFBGA
$ 8.844
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Macronix MX29GL256FHXFI-90Q.

ODG (Origin Data Global)

Datasheet0 pages0 years ago

Factory Futures

Future Electronics

Inventory History

3 month trend:
+435%

CAD Models

Download Macronix MX29GL256FHXFI-90Q symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.844
$ 14.573
Stock
76,463
137,356
Authorized Distributors
5
3
Case/Package
-
-
Number of Pins
-
-
Density
256 Mb
256 Mb
Access Time
100 ns
100 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2010-07-07
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

NOR Flash Parallel 3V/3.3V 256Mbit 32M/16M x 8bit/16bit 90ns 64-Pin Fortified BGA Tray
NOR Flash Parallel 3V/3.3V 256Mbit 32M/16M x 8bit/16bit 90ns 56-Pin TSOP Tray
NOR Flash Parallel 3V/3.3V 256Mbit 32M/16M x 8bit/16bit 90ns 64-Pin Fortified BGA Tray
Flash Memory, Parallel NOR, 256 Mbit, 32M x 8bit, 16M x 16bit, Parallel, TSOP, 56 Pins
NOR Flash Parallel 3V/3.3V 256M-bit 32M x 8/16M x 16 70ns Automotive 56-Pin TSOP Tray
NOR Flash Parallel 3V/3.3V 256Mbit 32M/16M x 8bit/16bit 110ns 56-Pin TSOP T/R

Descriptions

Descriptions of Macronix MX29GL256FHXFI-90Q provided by its distributors.

NOR Flash Parallel 3V/3.3V 256M-bit 32M x 8/16M x 16 90ns 64-Pin LFBGA
MX29GL Series 3 V 256 Mb (32M x 8/16M x 16) 90 ns Parallel Flash - LFBGA-64
3A991.B.1.A Surface Mount Tray 16MX16 ic memory 100ns 11mm 0.00001A 256Mb
256Mb £¨32M x 8£© 2.7V 100mA 3.6V Parallel BGA 13mm*11mm
16M X 16 FLASH 3V PROM 100 ns PBGA64
IC FLASH 256M PARALLEL 64LFBGA
IC FLSH 256MBIT PARALLEL 64LFBGA

Manufacturer Aliases

Macronix has several brands around the world that distributors may use as alternate names. Macronix may also be known as the following names:

  • MXIC
  • Macronix International Co Ltd
  • Macronix International
  • MACRONIX AMERICA
  • MACRONIX INC
  • MXIC(Macronix)
  • MACRONIX/MXIC
  • Macronix America Inc
  • MACRONIX INTL
  • Macronix Internation
  • MACRONIX INTERN
  • Macronix International(MXIC)
  • MACRONIX INTERNATIONAL COMPANY LTD
  • MACRONIXINTERNATIONALCOMPANYLIMITED
  • Macronix (MX)
  • MACRONIX(HK)CO LTD
  • MAC
  • MACRONIX INT
  • MACRONIX Semiconductor
  • Macronix Internaal Co Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MX29GL256FHXFI90Q