Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Micron MT28EW256ABA1HJS-0SIT

Flash Memory, Parallel NOR, 256 Mbit, 32M x 8bit, 16M x 16bit, Parallel, TSOP, 56 Pins
$ 9.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT28EW256ABA1HJS-0SIT.

ODG (Origin Data Global)

Datasheet81 pages8 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-91.82%

CAD Models

Download Micron MT28EW256ABA1HJS-0SIT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

NOR Flash Parallel 3V/3.3V 256Mbit 32M/16M x 8bit/16bit 110ns 56-Pin TSOP T/R
NOR Flash Parallel 3V/3.3V 256Mbit 32M/16M x 8bit/16bit 110ns 56-Pin TSOP Tray
NOR Flash Parallel 3V/3.3V 256M-bit 32M x 8/16M x 16 110ns 56-Pin TSOP T/R
NOR Flash Parallel 3V/3.3V 256M-bit 32M x 8/16M x 16 70ns Automotive 56-Pin TSOP Tray
Parallel NOR Flash Memory, 256 Mbit Density, 110 ns Initial Access Time, TSOP-56, RoHS
Parallel NOR Flash Memory, 256 Mbit Density, 100 ns Initial Access Time, TSOP-56, RoHS

Descriptions

Descriptions of Micron MT28EW256ABA1HJS-0SIT provided by its distributors.

Flash Memory, Parallel NOR, 256 Mbit, 32M x 8bit, 16M x 16bit, Parallel, TSOP, 56 Pins
NOR Flash Parallel 3V/3.3V 256M-bit 32M x 8/16M x 16 70ns 56-Pin TSOP T/R/Tray
NOR Flash, Parallel NOR Flash, 256Mb, 75ns, 2.7V-3.6V, 56-pin TSOP, RoHS
Micron SCT
3.6 V 50 mA 256 Mbit 75 ns Parallel FLASH - NOR Memory IC - TSOP-56
Flash Memory, 256Mbit, -40 To 85Deg C; Flash Memory Type:Parallel Nor; Memory Configuration:32M X 8Bit, 16M X 16Bit; Interfaces:Parallel; Ic Case/Package:Tsop; No. Of Pins:56Pins; Clock Frequency Max:-; Access Time:70Ns Rohs Compliant: Yes |Micron Technology MT28EW256ABA1HJS-0SIT

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT28EW256ABA1HJS0SIT