Macronix MX25L6455EMI-10G

MX25L Series 3V 64 Mb (x 1/x 2/x 4) 104MHz Industrial Grade Serial Flash SOIC-16
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Macronix MX25L6455EMI-10G.

Alternate Parts

Price @ 1000
$ 3.145
Stock
148,734
270,397
Authorized Distributors
0
5
Case/Package
SOP
SOP
Number of Pins
16
-
Density
64 Mb
64 Mb
Access Time
-
-
Frequency
104 MHz
104 MHz
Interface
Serial
Serial
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

SST26 Series 64 Mb (8 M x 8) 3.6 V Serial Quad I/O (SQI) Flash Memory-SOIC-16
IC FLASH 64MBIT SPI/QUAD 16SOIC / FLASH Memory IC 64Mb (8M x 8) SPI - Quad I/O 104 MHz 16-SOIC
Flash Memory, Serial NOR, 64 Mbit, 64M x 1bit, 32M x 2bit, 16M x 4bit, SPI, 16 Pins, WSOIC
64-MBIT CMOS 3.0 VOLT FLASH MEMORYWITH 104-MHZ SPI (SERIAL P
NOR Flash Serial-SPI 3V/3.3V 32Mbit 4M x 8bit 8ns 16-Pin SOIC W Tube
NOR Flash Serial-SPI 3V/3.3V 128Mbit 128M x 1bit 8ns 16-Pin SOIC W Tube

Descriptions

Descriptions of Macronix MX25L6455EMI-10G provided by its distributors.

MX25L Series 3V 64 Mb (x 1/x 2/x 4) 104MHz Industrial Grade Serial Flash SOIC-16
NOR Flash Serial-SPI 3.3V 64Mbit 64M/32M/16M x 1bit/2bit/4bit 12ns 16-Pin SOP
HIGH PERFORMANCE SERIAL FLASH SPECIFICATION
IC FLASH 64MBIT SPI 104MHZ 16SOP
16M X 4 FLASH 2.7V PROM PDSO16

Manufacturer Aliases

Macronix has several brands around the world that distributors may use as alternate names. Macronix may also be known as the following names:

  • MXIC
  • Macronix International Co Ltd
  • Macronix International
  • MACRONIX AMERICA
  • MACRONIX INC
  • MXIC(Macronix)
  • MACRONIX/MXIC
  • Macronix America Inc
  • MACRONIX INTL
  • Macronix Internation
  • MACRONIX INTERN
  • Macronix International(MXIC)
  • MACRONIX INTERNATIONAL COMPANY LTD
  • MACRONIXINTERNATIONALCOMPANYLIMITED
  • Macronix (MX)
  • MACRONIX(HK)CO LTD
  • MAC
  • MACRONIX INT
  • MACRONIX Semiconductor
  • Macronix Internaal Co Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MX25L6455EMI10G