Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip SST26VF064BT-104I/SO

IC FLASH 64MBIT SPI/QUAD 16SOIC / FLASH Memory IC 64Mb (8M x 8) SPI - Quad I/O 104 MHz 16-SOIC

$ 3.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST26VF064BT-104I/SO.

Microchip

Datasheet90 pages4 years ago

Microchip SCT

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
-50.81%

CAD Models

Download Microchip SST26VF064BT-104I/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.36
$ 3.31
$ 3.31
Stock
89,840
155,379
155,379
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Density
64 Mb
64 Mb
64 Mb
Access Time
-
8 ns
8 ns
Frequency
104 MHz
104 MHz
104 MHz
Interface
SPI
SPI
SPI
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Projected EOL Date2039-12-05
Country of AssemblyTaiwan, Thailand
Country of FabricationChina
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code3A991.b.1.a
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2014-12-05
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Related Parts

NOR Flash Serial-SPI 3V/3.3V 64M-bit 8M x 8 8.5ns 16-Pin SOIC W Tray
NOR Flash Serial-SPI 3V/3.3V 64M-bit 8M x 8 8.5ns Automotive 16-Pin SOIC W Tray
NOR Flash Serial-SPI 3V/3.3V 64M-bit 8M x 8 8.5ns 16-Pin SOIC W T/R
Microchip - SST25VF064C-80-4I-SCE - Flash Memory, 64 Mbit, 80 Mhz, 16-SOIC
NOR Flash Serial-SPI 3V/3.3V 64Mbit 64M/32M/16M x 1bit/2bit/4bit 7ns 16-Pin SO W T/R
NOR Flash Serial-SPI 3.3V 64M-bit 8M x 8 6ns 16-Pin SOIC T/R | IC FLASH 64M SPI 80MHZ 16SOIC

Descriptions

Descriptions of Microchip SST26VF064BT-104I/SO provided by its distributors.

IC FLASH 64MBIT SPI/QUAD 16SOIC / FLASH Memory IC 64Mb (8M x 8) SPI - Quad I/O 104 MHz 16-SOIC
SST26VF064B Series 3.6 V 64 Mb (8 M x 8) Industrial Grade Serial Flash - SOIC-16
Flash Memory, 8Mbit, -40 To 85Deg C; |Microchip Technology SST26VF064BT-104I/SO
Flash Serial 3V 64Mbit 64M x 1Bit 16-Pin SOIC T/R

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST26VF064BT-104ISO
  • SST26VF064BT104I/SO
  • SST26VF064BT104ISO