Macromatic SFP120A100

Seal Monitoring Relay, 120 VAC, SPDT, 10A/240VAC, 8-PIN Octal, Sfp Series
$ 90.233
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Macromatic SFP120A100.

Farnell

Datasheet2 pages16 years ago

Newark

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-42.86%

Related Parts

TE Connectivity2-1393104-5
10ms 15ms 10A 240V@AC 2 Form C (DPDT-NO, NC) 2.25K¦¸ 17.5mA 240V 120V , 35.71mm*35.71mm*50.8mm
TE ConnectivityKRPA-11AY-120
Relay, 2 Form C (NO/NC), 120 V (AC), 2250 Ω, 10 A, 240 V (AC), monostable, 3-1393104-6
TE Connectivity2-1393115-6
Power/Signal Relay, 2 Form C, Dpdt, Latched, 10A (Contact), Ac Input, Ac Output, Panel Mount
Power Relay 120VAC 10A DPDT(34.5x34.5x53.3)mm Plug-In General Purpose Relay
RELAY; E-MECH; POWER; SPST-NO; CUR-RTG 10A; CTRL-V 120AC; VOL-RTG 250/30AC/DC
RELAY; E-MECH; GEN PURP; SPDT; CUR-RTG 6A; CTRL-V 110AC; VOL-RTG 250/30AC/DC; PUSH-IN

Descriptions

Descriptions of Macromatic SFP120A100 provided by its distributors.

SEAL MONITORING RELAY, 120 VAC, SPDT, 10A/240VAC, 8-PIN OCTAL, SFP SERIES
Seal Leak Relay Single Channel 4.7-100K Ohms 120VAC Input 10 Amp SPDT Relay Plug-In
MACROMATIC SFP120A100 Pump Seal Failure Relay,SPDT,8Pin,120VAC
Macromatic Industrial Controls Inc Seal Leak Relay Single Channel 47-100
RELAY, SAFETY, SPDT, 240VAC, 10A; Coil Voltage: 120VAC; Contact Configuration: SPDT; Product Range: SFP Series; Relay Mounting: Socket; Contact Current: 10A; Relay Terminals: Quick Connect; Contact Voltage AC Nom: 240V; Contact Material: -
Relay, Safety, Spdt, 240Vac, 10A; Rango De Producto:Serie Sfp; Tensión De La Bobina:120Vac; Corriente De Contacto:10A; Contacto, Tensión Ac Nom:240V; Contacto, Tensión Dc Nom:-; Contacto, Configuración:Spdt; Contacto, Material:- |Macromatic Controls SFP120A100

Manufacturer Aliases

Macromatic has several brands around the world that distributors may use as alternate names. Macromatic may also be known as the following names:

  • Macromatic Industrial Controls
  • MACROMATIC CONTROLS
  • MACROMATIC CONTROLS LLC
  • MACROMATIC INDUSTRIAL CONTROLS INC