Macromatic PMPU

Phase Monitor Relay, 8 Pin Octal, 3 Phase, SPDT, 190-250V Low Voltage, 380-500V High Voltage
$ 118.667
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Macromatic PMPU.

Electro Sonic

Datasheet22 pages8 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+125%

Related Parts

RELAY; E-MECH; POWER; SPDT; CUR-RTG 10A; CTRL-V 24DC; VOL-RTG 250/30AC/DC; SOCKET MNT
Relay, PCB, Power, SPDT, LED Indicator, Plug-In Terminal, Non-Latching, VAC120, 10Amp
POWER/SIGNAL RELAY SPDT MOMENTARY 900mW (COIL) 10A (CONTACT) 125VDC (CONTACT) SOCKET MOUNT
TE ConnectivityKRPA-5AG-120
KRPA Series 10 A SPDT 120 VAC Socket Mount General Purpose Power Relay
TE ConnectivityKUP-5A55-120
Electromechanical Relay SPDT 10A 120VAC 2.25KOhm Bracket Mount
TE Connectivity2-1393236-1
Electromechanical Relay 24VDC 3.39KOhm 10A SPDT(28x5x15)mm THT Slim PCB Relay

Descriptions

Descriptions of Macromatic PMPU provided by its distributors.

Phase Monitor Relay, 8 Pin Octal, 3 Phase, SPDT, 190-250V Low Voltage, 380-500V High Voltage
PHASE MONITORING RELAY, 190-500 VAC, SPDT, 10A/277V, 8-PIN OCTAL, PMP SERIES
Relay, 3 Ph, Spdt, 190Vac, 500Vac; Rango De Producto:Serie Pmp; Tensión De Alimentación Máx.:480Vac; Consumo De Potencia:40Va; Tipo De Fase:3 Fase; Rango De Monitoreo De Fase Min.:190Vac; Rango De Monitoreo De Fase Máx.:500Vac |Macromatic Controls PMPU

Manufacturer Aliases

Macromatic has several brands around the world that distributors may use as alternate names. Macromatic may also be known as the following names:

  • Macromatic Industrial Controls
  • MACROMATIC CONTROLS
  • MACROMATIC CONTROLS LLC
  • MACROMATIC INDUSTRIAL CONTROLS INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • PMPU.