Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1393236-1

Electromechanical Relay 24VDC 3.39KOhm 10A SPDT(28x5x15)mm THT Slim PCB Relay
$ 7.845
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1393236-1.

Newark

Datasheet3 pages11 years ago
Datasheet3 pages15 years ago

ODG (Origin Data Global)

TE Connectivity

IHS

Sager Electronics

Inventory History

3 month trend:
-7.99%

CAD Models

Download TE Connectivity 2-1393236-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1415900-6
Electromechanical Relay 24VDC 2.98KOhm 12A SPDT (29x12.7x16)mm THT Power Relay
TE Connectivity4-1393238-6
General Purpose Relay, Power PCB Relay RT1 Series, Power, Non Latching, SPDT, 24 VDC, 10 A
FujitsuJS-24-K
Electromechanical Relay 24VDC 2.35KOhm 10A SPDT (29x10x12.5)mm THT Power Relay
FujitsuJS-24E-K
POWER/SIGNAL RELAY SPDT MOMENTARY 0.01A (COIL) 24VDC (COIL) 245mW (COIL) 8A (CONTACT) 24VDC (CONTACT) THROUGH HOLE-STRAIGHT MOUNT
TE Connectivity1-1393203-1
Electromechanical Relay 24VDC 1.28KOhm 12A SPDT (( 21.2mm 16.2mm 14.9mm)) THT Power Relay
PanasonicJS1-24V-F
Power Relay 24VDC 5DCA/10ACA SPDT (( 22mm 16mm 16.4mm)) Through Hole

Descriptions

Descriptions of TE Connectivity 2-1393236-1 provided by its distributors.

Electromechanical Relay 24VDC 3.39KOhm 10A SPDT(28x5x15)mm THT Slim PCB Relay
Power Relay SPDT-CO 400VAC 24VDC Through Hole Box/Tube
PCB power relay [TE Connectivity] V23092-A1024-A201 PCB power relay
TE Connectivity V23092A1024A201 Relay SPDT 6A 24V General Purpose
Power Relay 24VDC 6A SPDT(28mm 5mm 15mm) THT
Slim PCB Relay SNR | RELAY GEN PURPOSE SPDT 6A 24V
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.007A (Coil), 24VDC (Coil), 170mW (Coil), 6A (Contact), DC Input, AC Output, Panel Mount
RELAY, SPDT, 24VDC, 6A, TH; Contact Configuration: SPDT; Coil Voltage: 24VDC; Contact Current: 6A; Product Range: SNR Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250V; Relay Terminals: Sol
Special Order: V23092-A1024-A201 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 6 A General Purpose Power Relay DC Monostable 1 Form C SPDT-CO | Schrack Snr Slimeline Relay Package | Part Number: V23092A1024A201 | Internal Number: 2-1393236-1 | Alias Number: V23092-A1024-A201 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • V23092-A1024-A201
  • V23092-A1024-A201.
  • V23092A1024-A201
  • V23092A1024A201