Macromatic ARP120A2R

Macromatic Industrial Controls Inc Duplex Alternating Relay 10 Amp 120Vac
$ 82.71
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Macromatic ARP120A2R.

Newark

Datasheet1 page10 years ago
Datasheet2 pages11 years ago
Datasheet4 pages20 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.33%

Related Parts

TE Connectivity2-1393104-5
10ms 15ms 10A 240V@AC 2 Form C (DPDT-NO, NC) 2.25K¦¸ 17.5mA 240V 120V , 35.71mm*35.71mm*50.8mm
TE ConnectivityKRPA-11AY-120
KRPA Series 5 A DPDT 120 VAC Socket Mount General Purpose Power Relay
TE ConnectivityKUEP-11A15-120
Power Relay DPDT 240VAC 120VAC Quick Connect/Solder Socket Mount Box/Tray
Power Relay 120VAC 10A DPDT(34.5x34.5x53.3)mm Plug-In General Purpose Relay
RELAY; E-MECH; POWER; SPST-NO; CUR-RTG 10A; CTRL-V 120AC; VOL-RTG 250/30AC/DC
RELAY; E-MECH; GEN PURP; SPDT; CUR-RTG 6A; CTRL-V 110AC; VOL-RTG 250/30AC/DC; PUSH-IN

Descriptions

Descriptions of Macromatic ARP120A2R provided by its distributors.

Macromatic Industrial Controls Inc Duplex Alternating Relay 10 Amp 120Vac
RELAY, E-MECH, ALTERNATING 120V, 10 A DPDT, 11 PIN, PLUG-IN
Alternating Relay, 120VAC, DPDT 10A
RELAY, DPDT, 240VAC, 30VDC, 10A
Relay, Dpdt, 240Vac, 30Vdc, 10A; Contact Configuration:Dpdt; Coil Voltage:120Vac; Contact Current:10A; Product Range:Arp Series; Relay Mounting:Socket; Coil Type:Ac; Contact Voltage Vac:240V; Relay Terminals:Quick Connect; Depth:1.7"rohs Compliant: Yes |Macromatic Controls ARP120A2R

Manufacturer Aliases

Macromatic has several brands around the world that distributors may use as alternate names. Macromatic may also be known as the following names:

  • Macromatic Industrial Controls
  • MACROMATIC CONTROLS
  • MACROMATIC CONTROLS LLC
  • MACROMATIC INDUSTRIAL CONTROLS INC