Lyontek LY621024SL-55LL

SRAM Operating temperature: 0...+70 °C Power supply: 4.5...5.5 V Organisation: 128 k x 8 Bit Package: SOP-32
$ 1.699

Datasheets & Documents

Download datasheets and manufacturer documentation for Lyontek LY621024SL-55LL.

IHS

Datasheet20 pages9 years ago

Inventory History

3 month trend:
-28.30%

Related Parts

Alliance MemoryAS6C1008-55SIN
AS6C1008 Series 1-Mbit (128 K x 8) 3 V 55 ns CMOS Static RAM - SOIC-32
128K x 8 LOW VOLTAGE, ULTRA LOW POWER CMOS STATIC RAM | IC SRAM 1M PARALLEL 32SOP
Alliance MemoryAS6C1008-55SINTR
AS6C1008 Series 1-Mbit (128 K x 8) 3 V 55 ns CMOS Static RAM - SOIC-32
4Mb £¨512K x 8£© 512K x 8 4.5V 25mA 5.5V Parallel SOP-32 20.95mm*11.5mm*2.75mm
Alliance MemoryAS6C1008-55SINLTR
SRAM Chip Async Single 3V 1M-Bit 128K x 8 55ns 32-Pin SOP
512K x 8 LOW VOLTAGE, ULTRA LOW POWER CMOS STATIC RAM | IC SRAM 4M PARALLEL 32SOP

Descriptions

Descriptions of Lyontek LY621024SL-55LL provided by its distributors.

SRAM Operating temperature: 0...+70 °C Power supply: 4.5...5.5 V Organisation: 128 k x 8 Bit Package: SOP-32
Standard SRAM, 128KX8, 55ns, CMOS, PDSO32
Standard SRAM,

Manufacturer Aliases

Lyontek has several brands around the world that distributors may use as alternate names. Lyontek may also be known as the following names:

  • Lyontek Inc
  • LYONTEKLN
  • LYONT

Part Number Aliases

This part may be known by these alternate part numbers:

  • LY621024SL55LL