Lyontek LY61L102416ALL-10I

SRAM, 16MBIT, 1024K X 16 Bit, TSOP-I-48

Datasheets & Documents

Download datasheets and manufacturer documentation for Lyontek LY61L102416ALL-10I.

IHS

Datasheet17 pages9 years ago

Newark

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2012-09-27

Related Parts

Alliance MemoryAS7C316096A-10TIN
16Mb £¨2M x 8£© 2 M x 8 3V 160mA 3.6V 1MHz Parallel TSOP-48 18.5mm*12.1mm*1.05mm
Alliance MemoryAS7C316098A-10TIN
AS7C316098A Series 16-Mbit (1 M x 16) 2.7 to 3.6 V 10 ns Static RAM - TSOP I-48
SRAM Chip ASynchronous Single 2.5 Volt/3.3 Volt 16M-bit 1M x 16 10ns 48-Pin TSOP-I
Surface Mount Tape & Reel (TR) SRAM - Asynchronous SRAM ic memory 10ns 95mA 16Mb 2.4V~3.6V
Alliance MemoryAS7C38098A-10TIN
AS7C38098A Series 8 kbit (512 K x 16) 3.3 V 10 ns High Speed CMOS SRAM-TSOP11-44
SRAM, Asynchronous SRAM, 4 Mbit, 512K x 8bit, TSOP-II, 44 Pins, 2.4 V

Descriptions

Descriptions of Lyontek LY61L102416ALL-10I provided by its distributors.

SRAM, 16MBIT, 1024K X 16BIT, TSOP-I-48
Standard SRAM, 1MX16, 10ns, CMOS, PDSO48
1024K X 16 BIT HIGH SPEED CMOS SRAM
SRAM, 16MBIT, 1024K X 16BIT, TSOP-I-48; Memory Size: 16Mbit; SRAM Memory Configuration: 1M x 16bit; Supply Voltage Range: 2.7V to 3.6V; Memory Case Style: TSOP-I; No. of Pins: 48Pins; Access Time: 10ns; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jun-2015); Supply Voltage Max: 3.6V; Supply Voltage Min: 2.7V

Manufacturer Aliases

Lyontek has several brands around the world that distributors may use as alternate names. Lyontek may also be known as the following names:

  • Lyontek Inc
  • LYONTEKLN
  • LYONT

Part Number Aliases

This part may be known by these alternate part numbers:

  • LY61L102416ALL10I