
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | SSL-LX5093YD-TR | 0 | 10K | Tape & Reel | ||||||||
| Onlinecomponents.com | SSL-LX5093YD-TR | 0 | 1K | Bulk | ||||||||
| Master Electronics | SSL-LX5093YD-TR | 0 | 1K | |||||||||
| RS (Formerly Allied Electronics) | SSL-LX5093YD-TR | 0 | 10K | Bulk | 7h | |||||||
| QUARKTWIN TECHNOLOGY LTD | SSL-LX5093YD-TR | Contact | >1wk |
Download Lumex SSL-LX5093YD-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Lumex SSL-LX5093YD-TR provided by its distributors.
Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names: