Lumex SSL-LX5093SRSRD

Single Color LED, Super Red, Diffused Red, T-1 3/4, 5mm
$ 0.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX5093SRSRD.

IHS

Datasheet1 page13 years ago

Mouser

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1992-09-10
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

General Purpose Visible Dome-Style Led,red,diffused,led-2A Rohs Compliant: Yes
Led 3Mm Red Flangeless/ Bulk Bag |Vcc (Visual Communications Company) VAOL-3MAE2
Led 3Mm Red/ Bulk Bag |Vcc (Visual Communications Company) VAOL-3LAE2
LED; 5MM (T-1 3/4) LED, THROUGH HOLE, SINGLE COLOR, DIFFUSED LENS, RED
Dialight521-9636F
Single Color LED, Red, Diffused, T-1, 3mm
Single Color LED, Super Red, Diffused Red, T-1, 3mm

Descriptions

Descriptions of Lumex SSL-LX5093SRSRD provided by its distributors.

Single Color LED, Super Red, Diffused Red, T-1 3/4, 5mm
LED Uni-Color Red 660nm 2-Pin T-1 3/4
General Purpose Visible Dome-Style Led, red, diffused, led-2B Rohs Compliant: Yes |Lumex SSL-LX5093SRSRD
T-5MM BIPOLAR LED, 660NM SUPER RED, DIFF
LED Panel Mount Indicators LED PMI

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION