| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | SSL-LX3044LGD-TR | 10,000 | 2500 | |||||||||
| Master Electronics | SSL-LX3044LGD-TR | 10,000 | 2500 | |||||||||
| Onlinecomponents.com | SSL-LX3044LGD-TR | 10,000 | 2500 | Bulk | ||||||||
| Newark | SSL-LX3044LGD-TR | 0 | 20K | Tape & Reel | ||||||||
| RS (Formerly Allied Electronics) | SSL-LX3044LGD-TR | 0 | 10K | Bulk | 11h |
Download datasheets and manufacturer documentation for Lumex SSL-LX3044LGD-TR.
Download Lumex SSL-LX3044LGD-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Lumex SSL-LX3044LGD-TR provided by its distributors.
Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:
Download datasheets and manufacturer documentation for Lumex SSL-LX3044LGD-TR.