Lumex SSL-LX25783SRD

Rectangular Led Lamp, red, diffused, led-6A |Lumex SSL-LX25783SRD
$ 0.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX25783SRD.

IHS

Datasheet1 page21 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.30%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1992-09-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Red, Transparent, T-1 3/4, 5mm
Single Color LED, High Intensity Red, Diffused, T-1 3/4, 5mm
Single Color LED, Red, Diffused, T-1 3/4, 5mm
Bivar5SRD
LED THROUGH HOLE 5MM SUPER RED 645NM 40MCD DIFFUSED LENS 45 DEG VIEWING ANGLE
Bivar5SRD-F
LED THRU-HOLE 5MM SUPER RED 645NM 40MCD DIFFUSED LENS 40DEG VIEW ANGLE FLANGED
KingbrightWP7113ID
Single Color LED, High Efficiency Red, Diffused Red, T-1 3/4, 5mm

Descriptions

Descriptions of Lumex SSL-LX25783SRD provided by its distributors.

Rectangular Led Lamp, red, diffused, led-6A |Lumex SSL-LX25783SRD
Single Color LED, Super Red, Diffused, 7mm
LED LAMP 2.5X7 660GAALASRED DIFF
LED RED DIFF RECT 2.3MMX7MM T/H

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION