Lumex SSL-LX203CGT

Single Color LED, Green, Transparent, T-3/4, 2mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX203CGT.

IHS

Datasheet1 page14 years ago

element14 APAC

DigiKey

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1989-01-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-04-15
LTD Date2020-02-14

Related Parts

LED AMBER 20 MCD (TYP.) 20 MA 2.0 V (TYP.) 5 V 610 NM 110 DEG GAASP
Single Color LED, Green, Diffused, T-3/4, 2mm
Single Color LED, Green, Diffused, T-1 3/4, 5mm
CML 4305H5 LED TH 5mm 2.2V 20mA 100mcd Green Part of the VCC Family of Products
KingbrightWP1503GT
Single Color LED, Green, Transparent, T-1 3/4, 5mm
LED Ultra Bright GREEN WATER CLEAR

Descriptions

Descriptions of Lumex SSL-LX203CGT provided by its distributors.

Single Color LED, Green, Transparent, T-3/4, 2mm
LED LAMP T2 CER STEM 565 GREEN TRSP | Lumex SSL-LX203CGT
LED Uni-Color Green 565nm 2-Pin
LED Panel Mount Indicators LED PMI
LED GRN CLR T-2MM CERM STEM T/H
LED, GREEN, 2MM, 6MCD, 565NM; Bulb Size:T-2; LED Colour:Green; Luminous Intensity:6mcd; Viewing Angle:160°; Forward Current If:20mA; Forward Voltage:2.2V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:565nm; SVHC:No SVHC (20-Jun-2013)
Led, Green, 2Mm, 6Mcd, 565Nm; Led Color:Verde; Tamaño De Bulbo:2Mm; Longitud De Onda Típ.:565Nm; Tensión Directa:2.2V; Corriente Directa If:20Ma; Intensidad Luminosa:6Mcd; Led, Montaje:Through Hole; Lente, Perfil:Roldana; Color:Green |Lumex SSL-LX203CGT

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION